text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008NBKS,115

NX3008NBKS Series 30 V 1.4 Ohm 445 mW Dual N-Channel TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX3008NBKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 445|mW
Qg Gate Charge: 0.52nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.109
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103
Product Variant Information section