text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008PBKW,115

P-Channel 30 V 4.1 Ohm 0.52 nC Surface Mount TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Nexperia NX3008PBKW,115 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.1Ω
Rated Power Dissipation: 260mW
Qg Gate Charge: 0.55nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 19ns
Turn-off Delay Time: 65ns
Rise Time: 30ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Input Capacitance: 31pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
684,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
9,000
$0.0734
15,000
$0.0726
45,000
$0.0708
75,000+
$0.0692
Product Variant Information section