text.skipToContent text.skipToNavigation

Manufacturer Part #

NX6008NBKWX

MOSFET N-Channel 60 V 250mA 270mW 1.5W Surface Mount SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX6008NBKWX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 1.5W to 270mW
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 250mA
Turn-on Delay Time: 1ns
Turn-off Delay Time: 5ns
Rise Time: 2ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 27pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$4,830.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000+
$0.161
Product Variant Information section