text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6A050ZPTR

-12V, -5A, 44MOHM, P-CHANNEL, TSMT6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ6A050ZPTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 0.95W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 420ns
Rise Time: 100ns
Fall Time: 225ns
Gate Source Threshold: 1V
Input Capacitance: 2850pF
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000
$0.35
15,000+
$0.345
Product Variant Information section