text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR030N06TL

RSR030N06 N-Channel 60 V 3 A Surface Mount Power Mosfet - TSMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSR030N06TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 154mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 9nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
9,000
$0.151
12,000
$0.15
30,000
$0.148
45,000+
$0.146
Product Variant Information section