Manufacturer Part #
RTR025N05TL
N-Channel 1 W 45 V 175 mOhm Surface Mount 2.5 V Drive MosFet - TSMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RTR025N05TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/25/2024 Details and Download
Description:Notification of Product DiscontinuanceReason for discontinuance:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy: TSMT8, 2025/9 TSMT3 & TSMT6, 2027/9 CPT, 2027/3Last time shipment: TSMT8, 2026/3 TSMT3 & TSMT6, 2028/3 CPT, 2027/9
Part Status:
Obsolete
Obsolete
ROHM RTR025N05TL - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 45V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 3.2nC |
| Package Style: | TSMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.1521
9,000
$0.1494
12,000
$0.1487
30,000
$0.1465
45,000+
$0.1443
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSMT-3
Mounting Method:
Surface Mount