text.skipToContent text.skipToNavigation

Manufacturer Part #

RV3C002UNT2CL

RV3C002UN Series 20 V 150 mA 2 Ohm 100 mW Single N-Channel MOSFET - DFN0604-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RV3C002UNT2CL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.1W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 0.15A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 12ns
Rise Time: 4ns
Fall Time: 25ns
Gate Source Threshold: 0.8V
Input Capacitance: 12pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$976.00
USD
Quantity
Unit Price
8,000
$0.122
16,000
$0.12
32,000
$0.119
40,000+
$0.117