Manufacturer Part #
SCT3160KW7TL
N-Channel 1200 V 17A (Tc) 100W Surface Mount TO-263-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SCT3160KW7TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT3160KW7TL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 160mΩ |
| Rated Power Dissipation: | 100W |
| Qg Gate Charge: | 42nC |
| Gate-Source Voltage-Max [Vgss]: | 22V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 9ns |
| Fall Time: | 9ns |
| Operating Temp Range: | 175°C |
| Gate Source Threshold: | 5.6V |
| Technology: | SiC |
| Input Capacitance: | 398pF |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000+
$6.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount