text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2305CDS-T1-GE3

Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay SI2305CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 30nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
429,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.10
USD
Quantity
Unit Price
3,000
$0.0927
9,000
$0.0904
15,000
$0.0894
30,000
$0.088
60,000+
$0.0858
Product Variant Information section