text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2308CDS-T1-GE3

Si2308CDS Series 60 V 2.6 A 105 pF SMT N-Channel Mosfet - SOT-23 (TO-236)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay SI2308CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.144Ω
Rated Power Dissipation: 1.6W
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.6A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 20ns
Rise Time: 10ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 105pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
408,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.30
USD
Quantity
Unit Price
3,000
$0.0981
9,000
$0.0957
15,000
$0.0946
30,000
$0.0931
60,000+
$0.0908
Product Variant Information section