Manufacturer Part #
SI2310B-TP
Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Order
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Micro Commercial Components SI2310B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components SI2310B-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 105mΩ |
| Rated Power Dissipation: | 1.2W |
| Qg Gate Charge: | 6nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 15ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.3V |
| Input Capacitance: | 247pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
69,000
USA:
69,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0346
12,000
$0.0337
30,000
$0.033
75,000
$0.0324
120,000+
$0.0315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount