text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2328DS-T1-GE3

N-CH MOSFET SOT-23 100V 250MOHM @ 10V LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay SI2328DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 730|mW
Qg Gate Charge: 3.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
9,000
$0.157
12,000
$0.156
30,000
$0.154
45,000+
$0.151
Product Variant Information section