text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4288DY-T1-GE3

MOSFET 40 VOLTS 9.2 AMPS 3.1 WATTS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay SI4288DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 10nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section