text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4386DY-T1-E3

Single N-Channel 30 V 7 mOhms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4386DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.007Ω
Rated Power Dissipation: 1.47|W
Qg Gate Charge: 18nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000
$0.595
7,500
$0.59
10,000
$0.585
12,500+
$0.575
Product Variant Information section