text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5458DU-T1-GE3

Si5458DU Series N-Channel 30 V 0.041 Ohms SMT Power Mosfet - PowerPAK® ChipFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5458DU-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.041Ω
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 9nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
30,000+
$0.215
Product Variant Information section