text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7463ADP-T1-GE3

Single P-Channel 40 V 5 W 144 nC Silicon Surface Mount Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay SI7463ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0135Ω
Rated Power Dissipation: 5W
Qg Gate Charge: 144nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16.6A
Turn-on Delay Time: 60ns
Turn-off Delay Time: 56ns
Rise Time: 110ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Technology: Si
Height - Max: 1.12mm
Length: 5.26mm
Input Capacitance: 4150pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000
$0.535
12,000
$0.53
15,000+
$0.52
Product Variant Information section