text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA427ADJ-T1-GE3

SiA427ADJ Series 8 V 0.016 Ohm SMT P-Channel MOSFET - PowerPAK SC-70-6L-Single

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Vishay SIA427ADJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 33nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000
$0.35
15,000+
$0.345
Product Variant Information section