text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHA11N80AE-GE3

800V Thin-Lead 450 mΩ @ 10V TO-220 FULLPAK E Series Power MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHA11N80AE-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 31W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 25ns
Rise Time: 15ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 804pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
20
$1.05
75
$1.03
250
$0.995
1,000
$0.97
3,000+
$0.925
Product Variant Information section