text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHB22N60ET1-GE3

E-Series N-Channel 600 V 0.18 Ω 86 nC Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay SIHB22N60ET1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 227|W
Qg Gate Charge: 86nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.00
USD
Quantity
Unit Price
800
$1.88
1,600
$1.87
2,400
$1.86
3,200
$1.85
4,000+
$1.83
Product Variant Information section