text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR870DP-T1-GE3

Single N-Channel 100 V 0.006 Ohm Medium Voltage ThunderFET® Mosfet POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR870DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.006Ω
Rated Power Dissipation: 104|W
Qg Gate Charge: 26.7nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications

The SIR870DP-T1-GE3 is a 6 mohm 100 V N-channel ThunderFET mosfet and it is available in PowerPAK SO-8 package. This ThunderFET enables designs with higher power density and optimizes efficiency with enhanced Figure-of-Merit.

The ThunderFET  extends existing TrenchFET portfolio at 80 – 250V, it provide lower Rds(on) than currently available and allows higher RMS current and power density in switch mode power supplies. It has similar Rds(on) with lower gate charge, allows PCB minimization and increased power density and provide improved performance in smaller packages than previously available.

The PowerPAK single is simple to use. The pin arrangement and its dimensions are the same as standard SO-8 devices. Therefore, the PowerPAK connection pads match directly to those of the SO-8. To take immediate advantage of the PowerPAK SO-8 single devices, they can be mounted to existing SO-8 land patterns.

Features:

  • Low COSS “A” version ~40% improvement
  • Over 60% RDS(ON) reduction from previous TrenchFET®
  • Up to 50% QGD reduction vs. TrenchFET® at similar RDS(ON)
  • 5 V Logic Level to reduce Gate Drive Power Losses
  • Material categorization
  • 100 % Rg and UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Target Applications:

  • Primary side switching:
    • Telecommunications bricks
    • AC-DC inverters
    • Boost for solar inverters
  • Synchronous rectification
    • AC-DC power supplies
    • Telecom bricks
  • H bridge and 3-phase  AC inverter / Motor control
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Unit Price
3,000
$1.18
6,000+
$1.16
Product Variant Information section