Manufacturer Part #
SST215-LF
SST215 Series Fast DMOS FET Switches N-Ch Enhancement-Mode - SOT-143
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Calogic SST215-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST215-LF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 50Ω |
| Rated Power Dissipation: | 360|mW |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount