text.skipToContent text.skipToNavigation

Manufacturer Part #

STB31N65M5

STB31 Series 650 V 22 A 148 mOhm 150 W 45 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB31N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.148Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 55nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,140.00
USD
Quantity
Unit Price
1,000
$2.14
2,000
$2.12
3,000
$2.11
4,000+
$2.10
Product Variant Information section