text.skipToContent text.skipToNavigation

Manufacturer Part #

STF16N65M5

N-Channel 650 V 279 mOhm MDmesh V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF16N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.279Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Rise Time: 7ns
Fall Time: 6ns
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1250pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,960.00
USD
Quantity
Unit Price
1,000
$1.96
2,000
$1.94
4,000+
$1.92
Product Variant Information section