text.skipToContent text.skipToNavigation

Manufacturer Part #

STH240N10F7-6

N-Channel 100 V 0.0025 Ohm Surface Mount STripFET™ F7 Power Mosfet-H2PAK-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STH240N10F7-6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 160nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 49ns
Turn-off Delay Time: 110ns
Rise Time: 139ns
Fall Time: 112ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 11.55nF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Unit Price
1,000
$1.95
2,000
$1.93
3,000
$1.92
4,000+
$1.91
Product Variant Information section