text.skipToContent text.skipToNavigation

Manufacturer Part #

STP120NF10

N-Channel 100 V 10.5 mO STripFET™ II MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
STMicroelectronics STP120NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.0105Ω
Rated Power Dissipation: 312|W
Qg Gate Charge: 233nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,280.00
USD
Quantity
Unit Price
20
$1.18
75
$1.17
250
$1.15
750
$1.14
2,500+
$1.11
Product Variant Information section