text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9NK65ZFP

N-Channel 650 V 1.2 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP9NK65ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 1200mΩ
Rated Power Dissipation: 30W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6.4A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 45ns
Rise Time: 12ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$0.945
2,000
$0.93
3,000
$0.925
4,000
$0.92
5,000+
$0.90
Product Variant Information section