text.skipToContent text.skipToNavigation

Manufacturer Part #

STY100NM60N

N-Channel 600 V 29 mOhm Through Hole MDmesh™ II Power Mosfet - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY100NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 625|W
Qg Gate Charge: 330nC
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$13,050.00
USD
Quantity
Unit Price
30
$22.25
60
$22.14
120
$22.02
150
$21.98
450+
$21.75
Product Variant Information section