text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD15N15-95-E3

Single N-Channel 150 V 0.095 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay SUD15N15-95-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.095Ω
Rated Power Dissipation: 62|W
Qg Gate Charge: 25nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The SUD15N15-95-E3 is a N-Channel 150 V (D-S) 175 °C MOSFET.

It has an Operating temperature ranges b/w -55 °C to 175 °C and it is available in a TO-252 package.

Features:

  • TrenchFET® Power MOSFETS
  • 175 °C Junction Temperature
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Primary Side Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Unit Price
2,000+
$2.22
Product Variant Information section