text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP70090E-GE3

N-Channel 100 V 8.9 mOhm 125 W ThunderFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP70090E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.9mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 36ns
Rise Time: 27ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1950pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$790.00
USD
Quantity
Unit Price
500
$1.58
1,000
$1.57
1,500
$1.56
2,500
$1.55
5,000+
$1.53
Product Variant Information section