text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP90142E-GE3

N-Channel 200 V 15.2 mOhm 375 W ThunderFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SUP90142E-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 15.2mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 27ns
Rise Time: 125ns
Fall Time: 80ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 3120pF
Series: ThunderFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
20,000
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$865.00
USD
Quantity
Unit Price
500
$1.73
1,000
$1.71
2,000
$1.70
2,500+
$1.68
Product Variant Information section