text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0104N3-G

VN0104 Series Single N-Channel 40 V 5 Ohm 1 W Silicon Mosfet - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Microchip VN0104N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 6ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Technology: Si
Height - Max: 5.33mm
Length: 5.2mm
Input Capacitance: 55pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Unit Price
50
$0.41
200
$0.40
750
$0.395
2,000
$0.385
7,500+
$0.37
Product Variant Information section