text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4306GVTA

ZVN4306G 60 V 0.33 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVN4306GVTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.33Ω
Rated Power Dissipation: 3|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The ZVN4306GVTA is a N-Channel Enchancement mode vertical DMOS FET with 2.1 A Continuous Drain Current.

Features:

  • BVDSS=60 V
  • RDS(ON) = 0.33 Ω
  • Repetitive Avalanche Rating

Applications:

  • DC - DC Converters
  • Solenoids/Relay Drivers for Automotive
  • Stepper Motor Drivers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section