text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4424GTA

N-Channel 240 V 5.5 Ohm Enhancement Mode Vertical DMOS FET - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Diodes Incorporated ZVN4424GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 5.5Ω
Rated Power Dissipation: 2.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
92,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22
Product Variant Information section