text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4424GTA

ZVP4424G Series 240 V 9 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Diodes Incorporated ZVP4424GTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 2.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section