Manufacturer Part #
IMLT65R040M2HXTMA1
CoolSiC Series 650 V 57 A 49 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Infineon IMLT65R040M2HXTMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change informationSubject One Virtual fab capacity extension and Introduction of an additional wafer production and wafer test location at Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia for SICMOS 650V GEN2 products, 6inchDescription Old - Infineon Technologies Austria AG, Villach, Austria 6inchNew- One Virtual Fab 6inch (Villach / Kulim)Reason Additional capacity to ensure continuity of supply and enable flexible manufacturing.Intended start of delivery 2025-08-16 (depending on customer approval)
Part Status:
Infineon IMLT65R040M2HXTMA1 - Technical Attributes
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 57A |
| Power Dissipation: | 268W |
| Operating Temp Range: | -55°C to +175°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount