text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZA120R007M1HXKSA1

CoolSiC Series 1200 V 225 A 9.9 mOhm Single N-Channel MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZA120R007M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 225A
Input Capacitance: 9170nF
Power Dissipation: 750W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$8,150.40
USD
Quantity
Unit Price
1
$35.66
4
$35.18
15
$34.73
30
$34.50
75+
$33.96
Product Variant Information section