text.skipToContent text.skipToNavigation

Manufacturer Part #

IXSA40N120L2-7TR

1200 V 41 A 104 mOhm Surface Mount Single N-Channel SiC MOSFET - TO-263-7

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS IXSA40N120L2-7TR - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 41A
Input Capacitance: 1214pF
Power Dissipation: 250W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,032.00
USD
Quantity
Unit Price
800
$3.79
1,600+
$3.74
Product Variant Information section