text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBL045N065SC1

N-Channel 650 V 73 A 348 W Surface Mount Silicon Carbide MOSFET - HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTBL045N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 73A
Input Capacitance: 1870pF
Power Dissipation: 348W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$13,100.00
USD
Quantity
Unit Price
2,000+
$6.55
Product Variant Information section