text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT2280KEGC11

1200 V 14A 108W Through Hole N-Channel SiC Power MOSFET - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
ROHM SCT2280KEGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 22A
Input Capacitance: 1200pF
Power Dissipation: 165W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
450
Multiple Of:
30
Total
$3,609.00
USD
Quantity
Unit Price
30
$8.11
90
$8.05
150
$8.02
600
$7.95
900+
$7.90
Product Variant Information section