text.skipToContent text.skipToNavigation

Manufacturer Part #

P1040XGF1MA00

10.4inch 1024x768 LVDS 1300nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America P1040XGF1MA00 - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 1024 x 768
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: XGA
Technology: No Touch
Viewing Angle: 88°/88°/88°/88°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 1300cd/m2
Contrast Ratio: 1000
Active Area: 210.432 × 157.824 mm
Interface Type: LVDS
Response Time: 35ms
Rated Power: 1.485W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,494.00
USD
Quantity
Unit Price
1
$204.68
2
$202.14
3
$200.67
5
$198.84
10+
$194.94
Product Variant Information section