Manufacturer Part #
MTCH652-I/SS
MTCH652 Series Built in Level Shifters Programmable Voltage Boost - SSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MTCH652-I/SS - Technical Attributes
Attributes Table
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
47
$2.49
94
$2.47
141
$2.45
188
$2.44
235+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount