Référence fabricant
2329013-1
LUMAWISE ENDURANCE S 40 mm Dia Smoke Gray Dome
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :378 par Box | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2329013-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesTo support growing demand and better align our supply chain the LUMAWISE Endurance S dome product will transition from being manufactured in the Czech Republic to Tunisia. The transfer will start at the beginning of January 2025 with first shipments from our Tunisia manufacturing site beginning in May 2025Reason for Changes:Manufacturing location change
Statut du produit:
Fonctionnalités et applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Emballages disponibles
Qté d'emballage(s) :
378 par Box