text.skipToContent text.skipToNavigation

Manufacturer Part #

C12480_MIRELLA-50-S-PIN

MIRELLA Series 1 Position Ø 49 mm Round Metal Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12480_MIRELLA-50-S-PIN - Technical Attributes
Attributes Table
Type: Reflector
Features & Applications

The C12480_MIRELLA-50-S-PIN is part of the MIRELLA Series 49.9 mm Optic for LUXEON A and M LED.

This product series is specially designed and optimized for the LUXEON A and M series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Type - reflector
  • LED - XM-L
  • Color - metal
  • Diameter - 49.9 mm
  • Height - 23.9 mm
  • Style - round
  • Optic Material - PC
  • Fastening - pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
112
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.32
USD
Quantity
Unit Price
28
$2.15
56
$2.13
112
$2.11
140
$2.10
420+
$2.06
Product Variant Information section