Manufacturer Part #
929002752513
FO Strip PR 11in 1100lm 830 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Signify North America 929002752513 - Product Specification
Signify North America 929002752513 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| No of LEDs: | 28 |
| Forward Voltage: | 38V |
| Test Current: | 154mA |
| Typical Flux: | 1060lm |
| Power Consumption: | 5.85W |
| CCT: | 3000K |
| CRI: | 80 |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$4.20
Product Variant Information section