text.skipToContent text.skipToNavigation

Manufacturer Part #

CS16582_STRADELLA-IP-28-T4B-PC

|28 Pos|mm (D)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS16582_STRADELLA-IP-28-T4B-PC - Technical Attributes
Attributes Table
No of LEDs: 28
Beam Type: Wide
Lens Shape: Square
Color: Clear
Dimension: H  9.4mm x L  100mm x W  100mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.12
USD
Quantity
Unit Price
4
$6.18
15
$6.11
25
$6.08
50
$6.04
100+
$5.96
Product Variant Information section