text.skipToContent text.skipToNavigation

Manufacturer Part #

C17434_ILONA-WW

Single lens|round|1 Pos|49.7mm (D)|29.44

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C17434_ILONA-WW - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 55°
Lens Shape: Round
Diameter: 49.7mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
99
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.64
USD
Quantity
Unit Price
5
$5.47
15
$5.42
30
$5.38
50
$5.36
125+
$5.29
Product Variant Information section