text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11931_LR2-M

LEILA Series Ø 21.6 x 14.3 FWHM 22° Assembly for LUXEON Rebel ES

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11931_LR2-M - Technical Attributes
Attributes Table
Beam Angle: 22°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
336
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.20
USD
Quantity
Unit Price
112
$1.47
224
$1.45
448
$1.44
560+
$1.42
Product Variant Information section