Manufacturer Part #
CA12589_EMILY-WWW
EMILY Series 26 mm Diameter 70 degree Beam Angle Round LED Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:130 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA12589_EMILY-WWW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12589_EMILY-WWW - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 70° |
| Lens Shape: | Round |
| Diameter: | 26mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
130
$1.57
260
$1.55
390
$1.54
520+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray