text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12949_HEIDI-O

LEDiL "HEIDI" Series 21.6 mm Diameter 53+12° Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
LEDiL CA12949_HEIDI-O - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 53°/12°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.24
USD
Quantity
Unit Price
204
$1.56
408+
$1.53
Product Variant Information section