text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4520BT,653

4000B Series 3 to 15 V Dual 4-Bit Surface Mount Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nexperia HEF4520BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
57,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
2,500+
$0.41
Product Variant Information section